| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K2016N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06SEV00100 |
| SKU: | DCHACT26ME06SE V001 |
M83723/87K2016N L/C
| Heilind Number: | DCHACT26ME06SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K2016N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Straight Plug design, these connectors ensure secure and reliable connections in demanding environments. With a high amperage rating of 23A and a voltage capacity of up to 600V AC, 850V DC, and 1800Vrms, they are suitable for a wide range of applications. The 17 shell size, Electroless Nickel shell plating, and Composite shell material guarantee durability and longevity, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Boasting 6 contact positions, Socket contact type, and Triple Start Threaded mating, they offer versatility and ease of use. Trust in our Standard Circular Connectors for superior performance in your connectivity needs.

