| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20256 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 6 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME06SNV00100 |
| SKU: | DCHACT26ME06SN V001 |
M83723/87K20256 L/C
| Heilind Number: | DCHACT26ME06SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20256 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability, this connector features a triple start threaded mating type and six socket contacts, providing seamless power transmission. With a robust shell made of composite material and electroless nickel plating, it offers durability in demanding environments. Operating at temperatures ranging from -65 to 200°C, it ensures optimal performance even in extreme conditions. Meeting stringent amperage and voltage requirements (23A, 600V AC/850V DC/1800Vrms), it's ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.

