| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20259 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08AAV00100 |
| SKU: | DCHACT26ME08AA V001 |
M83723/87K20259 L/C
| Heilind Number: | DCHACT26ME08AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a reliable amperage of 13 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC. With a durable shell size 17 and electroless nickel plating, it ensures longevity in various environments. Featuring eight positions and a straight plug design, it guarantees seamless mating. Constructed from high-quality composite material, it can withstand temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for a wide range of applications, this connector is a essential component for your connectivity solutions.

