| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20286 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08ADV00100 |
| SKU: | DCHACT26ME08AD V001 |
M83723/87K20286 L/C
| Heilind Number: | DCHACT26ME08AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20286 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a reliable and secure connection. With a current rating of 13 A and a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures efficient power transmission. Featuring a shell size of 17 and 8 positions, it is suitable for a variety of industrial and aerospace environments. The Electroless Nickel plating and composite shell construction provide durability and corrosion resistance, while the Triple Start Threaded mating type ensures a secure connection. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), it is suitable for use in extreme conditions. Trust in the DEUTSCH STRAIGHT PLUG for your connectivity needs.

