| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20288 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08ANV00100 |
| SKU: | DCHACT26ME08AN V001 |
M83723/87K20288 L/C
| Heilind Number: | DCHACT26ME08AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20288 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these Straight Plug connectors offer a seamless solution for various applications. With an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, they ensure reliable power transmission. Featuring a durable composite shell and Electroless Nickel plating, they guarantee long-lasting durability, even in harsh environments. With 8 positions and a Triple Start Threaded mating type, these connectors provide secure and efficient connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they are suitable for a wide range of industrial settings. Elevate your connectivity with our Standard Circular Connectors, essential for seamless communication.

