| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20396 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08BDV00100 |
| SKU: | DCHACT26ME08BD V001 |
M83723/87K20396 L/C
| Heilind Number: | DCHACT26ME08BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20396 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for exceptional performance, this connector features a rugged composite shell with electroless nickel plating, ensuring durability in demanding environments. With a maximum amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, it meets stringent power requirements. The 17 shell size, combined with a triple start threaded mating type, guarantees secure and efficient connections. Offering eight positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), it's ideal for a variety of applications. Trust in this Standard Circular Connector for reliable and high-quality performance.

