| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K20399 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08HAV00100 |
| SKU: | DCHACT26ME08HA V001 |
M83723/87K20399 L/C
| Heilind Number: | DCHACT26ME08HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K20399 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a Straight Plug shell with Triple Start Threaded mating for secure and reliable connections. With a contact type of Pin, shell size 17, and Electroless Nickel plating, they offer durability and longevity in demanding environments. Operating at temperatures ranging from -65 to 200°C, they ensure consistent performance even in extreme conditions. With 8 positions and a maximum voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, they provide ample power for your applications. Trust in our Standard Circular Connectors to deliver seamless connectivity you can depend on.

