| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K2039Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08HBV00100 |
| SKU: | DCHACT26ME08HB V001 |
M83723/87K2039Y L/C
| Heilind Number: | DCHACT26ME08HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K2039Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this Connector ensures reliable performance in demanding environments. With an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, it guarantees efficient power transmission. Featuring a durable Composite shell with Electroless Nickel plating, it offers exceptional protection against corrosion. With 8 pin positions and a Triple Start Threaded mating type, it facilitates secure and efficient connections. Operating in a wide temperature range from -65°C to 200°C (-85°F to 392°F), it is suitable for various applications. Elevate your connectivity solutions with this essential component.

