| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26ME08HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08HCV00100 |
| SKU: | DCHACT26ME08HC V001 |
ACT26ME08HC V001
| Heilind Number: | DCHACT26ME08HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26ME08HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a robust composite shell, ensuring durability in extreme environments. With a triple start threaded mating type, they provide secure and reliable connections. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, they offer superior power and signal transmission. Electroless nickel shell plating enhances conductivity, while a temperature range of -65 to 200°C (-85 to 392°F) allows for versatile use. Perfect for demanding industrial and aerospace settings, these connectors are essential for maintaining seamless operations. Trust in our Standard Circular Connectors for quality and performance you can rely on.

