| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K2232Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08PBV00100 |
| SKU: | DCHACT26ME08PB V001 |
M83723/87K2232Y L/C
| Heilind Number: | DCHACT26ME08PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K2232Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a durable composite shell and electroless nickel plating, ensuring reliability in even the harshest environments. With a maximum amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, they are suitable for a wide range of applications. The 17 shell size accommodates 8 pin contacts, offering secure and efficient connections. Meeting stringent operating temperature requirements of -65°C to 200°C (-85°F to 392°F), these connectors are ideal for use in demanding industrial settings. Trust in our Standard Circular Connectors for seamless performance in your connectivity solutions.

