M83723/87K22557 L/C

Heilind Number:DCHACT26ME08PC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K22557 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K22557 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME08PCV00100
SKU:DCHACT26ME08PC V001

Detailed Description

Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, these Straight Plug connectors offer a secure and reliable connection for your power and signal needs. With a rugged composite shell, they are built to withstand extreme environments, with an operating temperature range from -65 to 200°C (-85 to 392°F). Meeting stringent standards, these connectors are rated for 13A at 1250V DC, 2300Vrms, and 900V AC, ensuring safe and efficient power transmission. Featuring 8 gold-plated pins, precision-engineered for optimal contact, and a Triple Start Threaded mating type, they guarantee a secure and stable connection. The Electroless Nickel shell plating enhances durability, making them suitable for various applications in industries such as aerospace, defense, and telecommunications. Trust in our Standard Circular Connectors to deliver exceptional performance in demanding environments.