M83723/87K2255Y L/C

Heilind Number:DCHACT26ME08PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K2255Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K2255Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME08PEV00100
SKU:DCHACT26ME08PE V001

Detailed Description

Enhance connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable shell made of composite material. With a triple start threaded mating type, it ensures secure and reliable connections in demanding environments. Offering 8 contact positions with pin contact type, it facilitates efficient power transmission. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for use in extreme conditions. With a maximum amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, it guarantees efficient power delivery. Electroless Nickel shell plating provides corrosion resistance, making it ideal for industrial and aerospace applications. Trust in this connector for seamless performance in critical systems.