| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K24197 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08PNV00100 |
| SKU: | DCHACT26ME08PN V001 |
M83723/87K24197 L/C
| Heilind Number: | DCHACT26ME08PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K24197 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged performance, this connector features a composite shell and electroless nickel plating for exceptional durability and corrosion resistance. With a triple start threaded mating type and 8-pin configuration, it ensures secure and reliable connections in even the harshest environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and rated for 13A at 1250V DC, 2300Vrms, and 900V AC, it meets the most stringent performance standards. Whether you're in aerospace, military, or industrial applications, this connector is the perfect solution for your connectivity needs.

