| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K24199 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08SAV00100 |
| SKU: | DCHACT26ME08SA V001 |
M83723/87K24199 L/C
| Heilind Number: | DCHACT26ME08SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K24199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for superior performance, this connector features a high amperage of 13A and a robust voltage rating of 1250V DC, 2300Vrms, and 900V AC. With a shell size of 17 and a socket contact type, it ensures secure and reliable connections in demanding environments. The Electroless Nickel shell plating provides durability, while the composite shell material offers excellent resistance to extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Perfect for a variety of industries, this connector is a dependable solution for your connectivity needs.

