M83723/87K2419Y L/C

Heilind Number:DCHACT26ME08SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87K2419Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87K2419Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME08SBV00100
SKU:DCHACT26ME08SB V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a socket contact type and triple start threaded mating type for secure connections. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power and signal transmission. The Electroless Nickel shell plating and composite shell material offer exceptional durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in harsh environments. Perfect for industrial and military use, this connector is a essential component for your connectivity needs.