| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K24439 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08SDV00100 |
| SKU: | DCHACT26ME08SD V001 |
M83723/87K24439 L/C
| Heilind Number: | DCHACT26ME08SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K24439 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design and Socket contact type, this high-performance connector is engineered for durability and reliability in demanding environments. With a current rating of 13A and voltage capabilities of up to 1250V DC, 2300Vrms, and 900V AC, it ensures secure power transmission. The electroless Nickel shell plating and Composite shell material offer excellent corrosion resistance, while the Triple Start Threaded mating type guarantees a secure connection. With 8 positions and an operating temperature range of -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of applications. Trust in its Standard Circular Connectors designation for quality and performance assurance.

