| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K2443Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08SEV00100 |
| SKU: | DCHACT26ME08SE V001 |
M83723/87K2443Y L/C
| Heilind Number: | DCHACT26ME08SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K2443Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial or aerospace connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a socket contact type, triple start threaded mating, and a durable composite shell material. With a high amperage rating of 13 A and a voltage capacity of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission in demanding environments. The Electroless Nickel shell plating offers corrosion resistance, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various applications. Trust in this Standard Circular Connector to deliver consistent quality and performance.

