| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K24577 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME08SNV00100 |
| SKU: | DCHACT26ME08SN V001 |
M83723/87K24577 L/C
| Heilind Number: | DCHACT26ME08SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K24577 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this Connector features a Socket contact type and Triple Start Threaded mating for secure connections. With an amperage rating of 13A and voltage capabilities of 1250V DC, 2300Vrms, and 900V AC, it ensures reliable performance in diverse applications. The Electroless Nickel shell plating and Composite shell material guarantee durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures functionality in extreme environments. Perfect for demanding industrial settings, this Connector is a vital component for your connectivity needs. Explore our full range of Standard Circular Connectors for more options.

