| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87K24619 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME26BAV00100 |
| SKU: | DCHACT26ME26BA V001 |
M83723/87K24619 L/C
| Heilind Number: | DCHACT26ME26BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87K24619 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Engineered for high performance, this connector is capable of handling up to 7.5 A of current and 600 V AC/850 V DC of voltage. With 26 positions and Electroless Nickel shell plating, it ensures secure and reliable connections in a wide range of operating temperatures from -65°C to 200°C (-85°F to 392°F). Crafted from durable composite materials, it offers exceptional strength and longevity, making it ideal for demanding industrial applications. Upgrade your connectivity solutions with this Standard Circular Connector.

