M83723/87R8036 L/C

Heilind Number:DCHACT26ME26BD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R8036 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R8036 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME26BDV00100
SKU:DCHACT26ME26BD V001

Detailed Description

Elevate your connectivity game with our STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite line. Engineered for rugged reliability, this connector boasts a shell size of 17 and 26 positions, making it ideal for high-performance applications. Featuring a triple-start threaded mating type and Electroless Nickel shell plating, it ensures secure and durable connections in even the most demanding environments. With an amperage rating of 7.5A and voltage capabilities up to 600V AC/850V DC, it's suitable for a wide range of power needs. Crafted from composite materials and rated for extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector offers unparalleled durability and performance, making it perfect for aerospace, military, and industrial applications. Trust in our connector's quality and reliability to meet your connectivity needs with ease.