| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R8037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME26BEV00100 |
| SKU: | DCHACT26ME26BE V001 |
M83723/87R8037 L/C
| Heilind Number: | DCHACT26ME26BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R8037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for high-performance applications, this connector boasts a rugged composite shell, ensuring durability in harsh environments. With 26 contacts, it offers reliable power and signal transmission, meeting the demands of industrial and aerospace settings. Featuring triple start threaded mating for secure connections, and electroless nickel plating for enhanced conductivity, it guarantees optimal performance. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of up to 850 V DC, 600 V AC, and 1800 Vrms, it's a versatile solution for your connectivity needs. Trust in its quality and efficiency for your critical applications.

