| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R8039 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME26HAV00100 |
| SKU: | DCHACT26ME26HA V001 |
M83723/87R8039 L/C
| Heilind Number: | DCHACT26ME26HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R8039 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector, with its 26-pin configuration, offers robust performance in challenging environments. Featuring a composite shell and Electroless Nickel plating, it ensures durability and corrosion resistance. With a wide operating temperature range of -65 to 200°C (-85 to 392°F) and 7.5A/600V AC/850V DC rating, it's ideal for industrial and aerospace applications. The Triple Start Threaded mating type guarantees a secure connection, making it the perfect choice for critical connectivity needs. Trust in this connector to deliver reliable performance in any situation.

