M83723/87R898N L/C

Heilind Number:DCHACT26ME26HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R898N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R898N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME26HDV00100
SKU:DCHACT26ME26HD V001

Detailed Description

Experience the reliability and performance of our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. This high-quality connector, part of our Standard Circular Connectors collection, is designed for industrial applications requiring robust connectivity. With a contact type of Pin and a shell size of 17, it offers secure and efficient power transmission with 26 positions. The Composite shell material and Electroless Nickel plating ensure durability in harsh environments, while the Triple Start Threaded mating type guarantees a stable connection. Operating seamlessly in temperatures ranging from -65 to 200°C, it is suitable for a wide range of industrial settings. Rated for amperages up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms, this connector is a reliable solution for your connectivity needs.