| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R10208 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME26PBV00100 |
| SKU: | DCHACT26ME26PB V001 |
M83723/87R10208 L/C
| Heilind Number: | DCHACT26ME26PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R10208 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a straight plug design for seamless integration. Crafted with a durable composite shell and electroless nickel plating, this connector ensures reliable performance in demanding environments. Boasting 26 pin contacts, it facilitates secure and efficient power and signal transmission. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, this connector is ideal for diverse industrial applications. Trust in the quality and versatility of our Standard Circular Connector to meet your connectivity needs.

