| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME26SBV00100 |
| SKU: | DCHACT26ME26SB V001 |
M83723/87R1212N L/C
| Heilind Number: | DCHACT26ME26SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in high-performance applications with the DEUTSCH 38999 Series III Composite Connectors. The STRAIGHT PLUG features a contact rating of 7.5 A and 600 V AC, 850 V DC, 1800 Vrms, ensuring reliable power transmission. With a shell size of 17 and 26 socket contacts, it offers secure mating in demanding environments. The Electroless Nickel shell plating and composite shell material provide durability, while the Triple Start Threaded mating type enhances stability. Operating within a wide temperature range of -65 - 200 °C, -85 - 392 °F, this connector is ideal for aerospace, military, and industrial use. Trust in its quality, as it meets the stringent standards of Standard Circular Connectors in the industry.

