M83723/87R14047 L/C

Heilind Number:DCHACT26ME26SC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87R14047 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R14047 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:17
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:26
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26ME26SCV00100
SKU:DCHACT26ME26SC V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance connectivity in demanding environments. This straight plug connector features a robust construction with a composite shell, ensuring durability and reliability in extreme conditions. With a triple start threaded mating type, it guarantees secure connections. The 26 socket contacts, plated with electroless nickel, provide excellent conductivity. Operating at a wide temperature range from -65 to 200°C, this connector is suitable for aerospace, military, and industrial applications. Meeting stringent performance standards, it offers a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Ideal for use in harsh environments where reliability is paramount, this connector is a crucial component for mission-critical systems.