| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26ME26SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME26SEV00100 |
| SKU: | DCHACT26ME26SE V001 |
ACT26ME26SE V001
| Heilind Number: | DCHACT26ME26SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26ME26SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are built to deliver reliable performance in any environment. With 26 socket contacts and a triple start threaded mating type, they ensure secure connections for your power transmission needs. Rated for 7.5A and 600V AC/850V DC, they offer robust durability. The composite shell material and electroless nickel plating provide added protection, while the wide operating temperature range of -65 to 200°C ensures suitability for diverse applications. Trust in the quality and versatility of these Standard Circular Connectors for seamless connectivity.

