| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R14078 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 26 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME26SNV00100 |
| SKU: | DCHACT26ME26SN V001 |
M83723/87R14078 L/C
| Heilind Number: | DCHACT26ME26SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R14078 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design with 26 socket contacts. Built for high-performance applications, this connector offers durability and protection with its composite shell and electroless nickel plating. Operating at temperatures from -65°C to 200°C (-85°F to 392°F) and rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it meets stringent electrical requirements. The Triple Start Threaded mating type ensures a secure fit, making it ideal for demanding environments. Perfect for industrial settings, this connector guarantees reliable and efficient connectivity.

