| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R14129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35AEV00100 |
| SKU: | DCHACT26ME35AE V001 |
M83723/87R14129 L/C
| Heilind Number: | DCHACT26ME35AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R14129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a reliable power transmission with an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. Featuring a shell size of 17 and a triple start threaded mating type, it ensures secure connections even in the most demanding environments. With 55 positions and electroless nickel shell plating, this connector guarantees durability and longevity. Constructed with composite shell material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for standard circular connector applications, this DEUTSCH connector is a must-have for your connectivity needs.

