| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R14157 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35BCV00100 |
| SKU: | DCHACT26ME35BC V001 |
M83723/87R14157 L/C
| Heilind Number: | DCHACT26ME35BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R14157 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity experience with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, it boasts an amperage of 5A, accommodating a voltage range of 400V AC, 550V DC, and 1300Vrms. With a shell size of 17 and 55 positions, it ensures reliable connections in various applications. Crafted from durable composite material and featuring Electroless Nickel shell plating, this connector guarantees longevity even in harsh environments, with an operating temperature range of -65°C to 200°C (-85°F to 392°F). The Triple Start Threaded mating type adds to its secure and efficient functionality, making it an essential component in your connectivity solutions. Elevate your connectivity experience with our Standard Circular Connector.

