| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R14158 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35BDV00100 |
| SKU: | DCHACT26ME35BD V001 |
M83723/87R14158 L/C
| Heilind Number: | DCHACT26ME35BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R14158 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, this connector is designed for reliable performance. Featuring a shell size of 17 and 55 positions, it ensures secure and efficient connections. Constructed with a composite shell material and electroless nickel plating, it offers durability and protection in harsh environments. With a wide operating temperature range of -65 to 200°C (-85 to 392°F), it is suitable for various applications. Ideal for use in aerospace, defense, and industrial settings, this connector guarantees high-quality connectivity. Elevate your equipment with this essential component.

