| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R14159 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35BEV00100 |
| SKU: | DCHACT26ME35BE V001 |
M83723/87R14159 L/C
| Heilind Number: | DCHACT26ME35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R14159 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unparalleled performance of our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With a 5 A amperage rating and a voltage capacity of 400 V AC, 550 V DC, and 1300 Vrms, this connector is perfect for high-power applications. Featuring a shell size of 17 and 55 positions, it offers versatility in various setups. Constructed with durable composite material and Electroless Nickel plating, it ensures longevity and reliability. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F) and with a Triple Start Threaded mating type, it guarantees secure connections in any environment. Elevate your connectivity solutions with this essential component for seamless data and power transmission.

