| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R1415Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35HAV00100 |
| SKU: | DCHACT26ME35HA V001 |
M83723/87R1415Y L/C
| Heilind Number: | DCHACT26ME35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R1415Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solutions with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure mating interface with Triple Start Threaded contact type, perfect for high-speed data transmission. With a durable shell made of Composite material and Electroless Nickel plating, it ensures reliable operation in harsh environments. Featuring 55 positions, it allows for versatile connectivity options. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Operating temperature range from -65°C to 200°C (-85°F to 392°F), making it suitable for a wide range of applications.

