| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R16107 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35HBV00100 |
| SKU: | DCHACT26ME35HB V001 |
M83723/87R16107 L/C
| Heilind Number: | DCHACT26ME35HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable shell made of composite material, ensuring reliability in even the harshest environments. With a current rating of 5A and voltage capabilities up to 400V AC, 550V DC, and 1300Vrms, it offers exceptional power transmission. The 17 shell size, along with 55 pin contacts, provides ample connectivity options, while the Triple Start Threaded mating type ensures secure connections. Electroless Nickel shell plating adds to its longevity, and with an operating temperature range of -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Upgrade to this standard circular connector for unparalleled performance.

