| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R1610Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35HDV00100 |
| SKU: | DCHACT26ME35HD V001 |
M83723/87R1610Y L/C
| Heilind Number: | DCHACT26ME35HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R1610Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This durable and high-performance connector is designed to handle up to 5A of current and withstand voltages of 400V AC, 550V DC, and 1300Vrms. With a shell size of 17 and 55 positions, it offers versatility in various applications. The Electroless Nickel shell plating ensures longevity, while the composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) guarantee reliability in harsh environments. Ideal for demanding industrial and aerospace settings, this connector, with its Triple Start Threaded mating type, is a crucial component for seamless connectivity.

