| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R16247 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35HEV00100 |
| SKU: | DCHACT26ME35HE V001 |
M83723/87R16247 L/C
| Heilind Number: | DCHACT26ME35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R16247 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Crafted for optimum performance, this connector features a robust composite shell, Electroless Nickel plating, and a triple start threaded mating type. With 55 positions, it delivers reliable connectivity in harsh environments, withstanding temperatures from -65 to 200°C (-85 to 392°F). Rated for 5A and 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. Upgrade your circular connector setup with this high-quality, supplier-standard component.

