| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R18317 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35PBV00100 |
| SKU: | DCHACT26ME35PB V001 |
M83723/87R18317 L/C
| Heilind Number: | DCHACT26ME35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R18317 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection capabilities with our DEUTSCH 38999 Series III Composite Connectors. Designed for superior performance in demanding environments, these connectors feature a straight plug shell configuration, ideal for secure and efficient mating. With a high amperage rating of 5 A and a voltage handling capacity of 400 V AC, 550 V DC, and 1300 Vrms, they ensure reliable power transmission. The 17 shell size accommodates 55 pins, each plated with electroless nickel for enhanced durability. Crafted from composite materials, these connectors are resilient to extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Whether in aerospace, military, or industrial applications, trust in the quality and performance of our Standard Circular Connectors to keep your systems running smoothly.

