| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R18319 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35PCV00100 |
| SKU: | DCHACT26ME35PC V001 |
M83723/87R18319 L/C
| Heilind Number: | DCHACT26ME35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R18319 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector features an amperage rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms. With 55 pin contacts in a durable Composite shell with Electroless Nickel plating, it ensures secure connections in harsh environments. The Triple Start Threaded mating type and Straight Plug shell design offer easy installation and maintenance. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for aerospace, defense, and industrial applications requiring rugged and dependable connectivity. Trust our Standard Circular Connector for your connectivity needs.

