| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R20167 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35PEV00100 |
| SKU: | DCHACT26ME35PE V001 |
M83723/87R20167 L/C
| Heilind Number: | DCHACT26ME35PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell, Electroless Nickel plating, and a secure Triple Start Threaded mating type. With 55 pin positions, it offers reliable transmission with an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's ideal for a wide range of applications. Elevate your connectivity with this essential component.

