| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R20259 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35SBV00100 |
| SKU: | DCHACT26ME35SB V001 |
M83723/87R20259 L/C
| Heilind Number: | DCHACT26ME35SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R20259 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these Straight Plug connectors feature a durable composite shell with electroless nickel plating, ensuring reliability in demanding environments. With a triple start threaded mating type and 55 socket contact positions, they offer secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and rated for 5A at 400V AC, 550V DC, and 1300Vrms, these connectors are suitable for a wide range of applications. Elevate your connectivity solutions with this essential component in the Standard Circular Connectors series.

