| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R20286 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35SCV00100 |
| SKU: | DCHACT26ME35SC V001 |
M83723/87R20286 L/C
| Heilind Number: | DCHACT26ME35SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R20286 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, part of our Standard Circular Connectors lineup, delivers unrivaled durability and reliability. With a 5A amperage rating and capability to handle up to 400V AC, 550V DC, and 1300Vrms, it's ideal for a wide range of applications. The composite shell with Electroless Nickel plating ensures longevity, even in harsh environments, while its straight plug design and Triple Start Threaded mating type facilitate secure connections. With 55 positions and operating temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is a versatile and essential component for your electronic systems. Upgrade your connectivity solutions with this top-tier connector.

