| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R20288 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME35SDV00100 |
| SKU: | DCHACT26ME35SD V001 |
M83723/87R20288 L/C
| Heilind Number: | DCHACT26ME35SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R20288 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. With an amperage rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms, this connector ensures reliable power transmission. Featuring a shell size of 17, 55 socket contacts, and Triple Start Threaded mating type, it offers secure and efficient connectivity. Constructed with Electroless Nickel-plated composite shell, it guarantees durability in harsh environments. Operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for extreme conditions. Trust in this Standard Circular Connector for your critical connectivity needs.

