| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R20417 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99AEV00100 |
| SKU: | DCHACT26ME99AE V001 |
M83723/87R20417 L/C
| Heilind Number: | DCHACT26ME99AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R20417 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design. Built for durability and performance, these connectors offer 13A of amperage and can handle voltages of up to 600V AC, 850V DC, and 1800Vrms. With a shell size of 17 and 23 positions, they provide secure and reliable connections in a wide range of applications. Crafted from high-quality composite material with electroless nickel plating, they are designed to withstand harsh environments, operating flawlessly in temperatures as low as -65°C and as high as 200°C (-85°F to 392°F). Ideal for use in various industries, these connectors meet the highest standards for quality and functionality. Upgrade your connectivity solutions with our Standard Circular Connectors.

