| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R22126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99BDV00100 |
| SKU: | DCHACT26ME99BD V001 |
M83723/87R22126 L/C
| Heilind Number: | DCHACT26ME99BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R22126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a composite shell, electroless nickel plating, and a triple start threaded mating type, ensuring reliable and secure connections. With 23 positions, it offers versatility for various applications, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) and high amperage and voltage ratings make it suitable for use in harsh environments. Upgrade your circular connector solution with this high-quality component.

