| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R22127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99BEV00100 |
| SKU: | DCHACT26ME99BE V001 |
M83723/87R22127 L/C
| Heilind Number: | DCHACT26ME99BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R22127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for high performance, featuring a rugged composite shell and electroless nickel plating for optimal conductivity. With 23 positions and a triple start threaded mating type, they ensure secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with an amperage of 13A and voltage of 600V AC/850V DC/1800Vrms, they are ideal for a wide range of applications. Trust in our standard circular connectors to deliver reliability and performance in any environment.

