| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R22128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99BNV00100 |
| SKU: | DCHACT26ME99BN V001 |
M83723/87R22128 L/C
| Heilind Number: | DCHACT26ME99BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R22128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience uncompromising connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, ensures reliable power transmission in demanding environments. Its durable composite shell, Electroless Nickel plating, and 23 positions with a Triple Start Threaded mating type guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it is the perfect choice for aerospace, defense, and industrial applications, where performance and durability are paramount. Trust in the quality and reliability of our STRAIGHT PLUG for all your connectivity needs.

