| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R2219Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99HEV00100 |
| SKU: | DCHACT26ME99HE V001 |
M83723/87R2219Y L/C
| Heilind Number: | DCHACT26ME99HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R2219Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a durable Straight Plug design. With a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, these connectors offer reliable power transmission in demanding environments. The 17 shell size, Electroless Nickel plating, and Composite shell material ensure robust performance, while the 23-pin configuration and Triple Start Threaded mating type guarantee secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for a wide range of applications in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this essential component.

