| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R24199 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99PAV00100 |
| SKU: | DCHACT26ME99PA V001 |
M83723/87R24199 L/C
| Heilind Number: | DCHACT26ME99PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R24199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These Straight Plug connectors feature 23 pin contacts, offering reliable power and signal transmission for high-performance applications. With an amperage rating of 13A and a voltage capacity of up to 600V AC, 850V DC, and 1800Vrms, they ensure robust operation in demanding environments. The Triple Start Threaded mating type provides secure connections, while Electroless Nickel shell plating and Composite shell material offer durability and corrosion resistance. Operating flawlessly in temperatures from -65°C to 200°C (-85°F to 392°F), these connectors are ideal for industrial and aerospace applications. Elevate your connectivity solutions with our Standard Circular Connectors from the DEUTSCH 38999 Series III.

