| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R24439 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99PDV00100 |
| SKU: | DCHACT26ME99PD V001 |
M83723/87R24439 L/C
| Heilind Number: | DCHACT26ME99PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R24439 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a rugged construction with Electroless Nickel shell plating, ensuring durability in harsh environments. With a maximum amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, it provides reliable power transmission. Featuring 23 pin contacts in a size 17 shell, it offers secure and efficient mating with Triple Start Threaded connectors. Engineered for versatility, it excels in a wide operating temperature range from -65 to 200°C (-85 to 392°F), making it suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component.

