| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R2443Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99PEV00100 |
| SKU: | DCHACT26ME99PE V001 |
M83723/87R2443Y L/C
| Heilind Number: | DCHACT26ME99PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R2443Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a high amperage of 13A and a voltage capacity of 600V AC, 850V DC, 1800Vrms, making it suitable for a wide range of applications. With 23 pin positions and a durable composite shell, it ensures secure and reliable connections in even the harshest environments. Its Electroless Nickel plating and Triple Start Threaded mating type further enhance its longevity and stability. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for your connectivity needs. Trust in the quality and efficiency of our Standard Circular Connectors for seamless integration in your systems.

